


095-850-187M025 | |
|---|---|
DigiKey Part Number | ARF2678-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-187M025 |
Description | COAX CBL BNC TO BNC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4855R 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 9.843" (250.00mm) |
Part Status Active | Cable Type Belden 4855R |
Style BNC to BNC | Overall Impedance 75 Ohms |
1st Connector BNC Plug | Frequency - Max 12 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,79000 Kč | 605,79 Kč |
| 10 | 514,87100 Kč | 5 148,71 Kč |
| 25 | 482,63480 Kč | 12 065,87 Kč |
| 50 | 459,60420 Kč | 22 980,21 Kč |
| 100 | 437,68440 Kč | 43 768,44 Kč |
| 250 | 410,31268 Kč | 102 578,17 Kč |
| 500 | 390,75640 Kč | 195 378,20 Kč |
| Unit Price without VAT: | 605,79000 Kč |
|---|---|
| Unit Price with VAT: | 733,00590 Kč |






