


095-850-186M100 | |
|---|---|
DigiKey Part Number | ARF2673-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-186M100 |
Description | COAX CBL BNC TO BNC 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4794R 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | Belden 4794R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,80000 Kč | 1 270,80 Kč |
| 10 | 1 080,17900 Kč | 10 801,79 Kč |
| 25 | 1 012,58240 Kč | 25 314,56 Kč |
| 50 | 964,29120 Kč | 48 214,56 Kč |
| 100 | 918,32440 Kč | 91 832,44 Kč |
| Unit Price without VAT: | 1 270,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,66800 Kč |






