Cable Assembly Coaxial BNC to BNC Belden 4794R 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC Belden 4794R 29.53" (750.00mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-186M075

DigiKey Part Number
ARF2671-ND
Manufacturer
Manufacturer Product Number
095-850-186M075
Description
COAX CBL BNC TO BNC 29.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 4794R 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
Belden 4794R
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 126,54000 Kč1 126,54 Kč
10957,44600 Kč9 574,46 Kč
25897,53840 Kč22 438,46 Kč
50854,73200 Kč42 736,60 Kč
100813,97700 Kč81 397,70 Kč
250765,11504 Kč191 278,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,54000 Kč
Unit Price with VAT:1 363,11340 Kč
Alternate Length
COAX CABLE BNC TO BNC 6"
In-Stock: 0
Unit Price: 772,31000 Kč
COAX CBL BNC TO BNC 9.8"
In-Stock: 0
Unit Price: 662,11720 Kč
COAX CBL BNC TO BNC 12"
In-Stock: 0
Unit Price: 688,13800 Kč
COAX CBL BNC TO BNC 19.6"
In-Stock: 0
Unit Price: 780,51240 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 0
Unit Price: 1 043,81000 Kč