Cable Assembly Coaxial BNC to BNC Belden 4794R 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC Belden 4794R 18.00" (457.20mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-186-018

DigiKey Part Number
095-850-186-018-ND
Manufacturer
Manufacturer Product Number
095-850-186-018
Description
COAX CBL BNC TO BNC 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 4794R 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
Belden 4794R
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25759,66560 Kč18 991,64 Kč
Unit Price without VAT:759,66560 Kč
Unit Price with VAT:919,19538 Kč
Alternate Length
COAX CABLE BNC TO BNC 5'
In-Stock: 0
Unit Price: 1 208,27520 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 0
Unit Price: 1 856,75240 Kč
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price: 2 110,34080 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price: 2 485,52480 Kč
COAX CBL BNC TO BNC 25'
In-Stock: 0
Unit Price: 3 699,67120 Kč