
095-850-185-048 | |
|---|---|
DigiKey Part Number | 095-850-185-048-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-185-048 |
Description | COAX CBL HD-BNC TO HD-BNC 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,88000 Kč | 1 158,88 Kč |
| 10 | 985,03700 Kč | 9 850,37 Kč |
| 25 | 923,39960 Kč | 23 084,99 Kč |
| 50 | 879,36260 Kč | 43 968,13 Kč |
| 100 | 837,43800 Kč | 83 743,80 Kč |
| 250 | 789,26276 Kč | 197 315,69 Kč |
| Unit Price without VAT: | 1 158,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,24480 Kč |




