Cable Assembly Coaxial BNC to BNC Belden 1505A 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-165M050

DigiKey Part Number
95-850-165M050-ND
Manufacturer
Manufacturer Product Number
095-850-165M050
Description
COAX CBL BNC TO BNC 19.6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 1505A 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
Belden 1505A
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,77000 Kč552,77 Kč
10469,81500 Kč4 698,15 Kč
25440,39120 Kč11 009,78 Kč
50419,37500 Kč20 968,75 Kč
100399,37110 Kč39 937,11 Kč
250374,39616 Kč93 599,04 Kč
500356,55164 Kč178 275,82 Kč
Manufacturers Standard Package
Unit Price without VAT:552,77000 Kč
Unit Price with VAT:668,85170 Kč