
095-850-164-012 | |
|---|---|
DigiKey Part Number | ARF2340-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-164-012 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1855A 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,54000 Kč | 520,54 Kč |
| 10 | 442,42800 Kč | 4 424,28 Kč |
| 25 | 414,73560 Kč | 10 368,39 Kč |
| 50 | 394,94300 Kč | 19 747,15 Kč |
| 100 | 376,10360 Kč | 37 610,36 Kč |
| 250 | 352,58160 Kč | 88 145,40 Kč |
| 500 | 335,77734 Kč | 167 888,67 Kč |
| Unit Price without VAT: | 520,54000 Kč |
|---|---|
| Unit Price with VAT: | 629,85340 Kč |






