
095-850-160M200 | |
|---|---|
DigiKey Part Number | ARF3311-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-160M200 |
Description | COAX CBL HD-BNC TO HD-BNC 6.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 1694A 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 403,93000 Kč | 1 403,93 Kč |
| 10 | 1 193,37900 Kč | 11 933,79 Kč |
| 25 | 1 118,69800 Kč | 27 967,45 Kč |
| 50 | 1 065,35040 Kč | 53 267,52 Kč |
| 100 | 1 014,56250 Kč | 101 456,25 Kč |
| Unit Price without VAT: | 1 403,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 698,75530 Kč |






