Cable Assembly Coaxial HD-BNC to HD-BNC Belden 1505A 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-159M500

DigiKey Part Number
095-850-159M500-ND
Manufacturer
Manufacturer Product Number
095-850-159M500
Description
COAX CBL HD-BNC TO HD-BNC 16.4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC Belden 1505A 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
Belden 1505A
Overall Impedance
75 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 287,56960 Kč32 189,24 Kč
Unit Price without VAT:1 287,56960 Kč
Unit Price with VAT:1 557,95922 Kč
Alternate Length
COAX CBL HD-BNC TO HD-BNC 12"
In-Stock: 0
Unit Price: 900,90640 Kč
COAX CBL HD-BNC TO HD-BNC 18"
In-Stock: 2
Unit Price: 1 148,49000 Kč
COAX CBL HD-BNC TO HD-BNC 24"
In-Stock: 0
Unit Price: 930,16600 Kč
COAX CBL HD-BNC TO HD-BNC 36"
In-Stock: 0
Unit Price: 959,34960 Kč
COAX CBL HD-BNC TO HD-BNC 6'
In-Stock: 0
Unit Price: 1 046,41240 Kč