
095-850-158-036 | |
|---|---|
DigiKey Part Number | ARF2331-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-158-036 |
Description | COAX CBL HD-BNC TO HD-BNC 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 1855A 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 198,57000 Kč | 1 198,57 Kč |
| 10 | 1 018,84400 Kč | 10 188,44 Kč |
| 25 | 955,08160 Kč | 23 877,04 Kč |
| 50 | 909,53260 Kč | 45 476,63 Kč |
| 100 | 866,16960 Kč | 86 616,96 Kč |
| 250 | 818,92200 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 1 198,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 450,26970 Kč |





