Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1505A 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-156M050

DigiKey Part Number
095-850-156M050-ND
Manufacturer
Manufacturer Product Number
095-850-156M050
Description
COAX CBL 1.0/2.3 TO HD-BNC 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1505A 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to HD-BNC
1st Connector
1.0/2.3 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
Belden 1505A
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25790,77640 Kč19 769,41 Kč
Manufacturers Standard Package
Unit Price without VAT:790,77640 Kč
Unit Price with VAT:956,83944 Kč
Alternate Length
COAX CBL 1.0/2.3 TO HD-BNC 12"
In-Stock: 0
Unit Price: 771,09680 Kč
COAX CBL 1.0/2.3 TO HD-BNC 24"
In-Stock: 0
Unit Price: 801,59440 Kč
COAX CBL 1.0/2.3 TO HD-BNC 36"
In-Stock: 0
Unit Price: 832,55400 Kč
COAX CBL 1.0/2.3 TO HD-BNC 4'
In-Stock: 0
Unit Price: 863,12680 Kč
COAX CBL 1.0/2.3 TO HD-BNC 10'
In-Stock: 0
Unit Price: 1 010,91080 Kč