
095-850-130M150 | |
|---|---|
DigiKey Part Number | 095-850-130M150-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-130M150 |
Description | COAX CBL BNC TO HD-BNC 4.9' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,26000 Kč | 1 154,26 Kč |
| 10 | 981,15300 Kč | 9 811,53 Kč |
| 25 | 919,75440 Kč | 22 993,86 Kč |
| 50 | 875,88540 Kč | 43 794,27 Kč |
| 100 | 834,12670 Kč | 83 412,67 Kč |
| 250 | 785,85016 Kč | 196 462,54 Kč |
| Unit Price without VAT: | 1 154,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,65460 Kč |






