
095-850-130M050 | |
|---|---|
DigiKey Part Number | ARF2634-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-130M050 |
Description | COAX CBL BNC TO HD-BNC 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,42000 Kč | 930,42 Kč |
| 10 | 790,84800 Kč | 7 908,48 Kč |
| 25 | 741,34680 Kč | 18 533,67 Kč |
| 50 | 705,98220 Kč | 35 299,11 Kč |
| 100 | 672,32030 Kč | 67 232,03 Kč |
| 250 | 630,28352 Kč | 157 570,88 Kč |
| Unit Price without VAT: | 930,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,80820 Kč |






