Cable Assembly Coaxial Fakra to Fakra TFC-302LL 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-246M100

DigiKey Part Number
115-095-820-246M100-ND
Manufacturer
Manufacturer Product Number
095-820-246M100
Description
FAKRA STRAIGHT PLUG TO FAKRA STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra TFC-302LL 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
TFC-302LL
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1493,45000 Kč493,45 Kč
10419,45600 Kč4 194,56 Kč
25393,19160 Kč9 829,79 Kč
50374,42800 Kč18 721,40 Kč
100356,56910 Kč35 656,91 Kč
250334,26800 Kč83 567,00 Kč
500318,33430 Kč159 167,15 Kč
Manufacturers Standard Package
Unit Price without VAT:493,45000 Kč
Unit Price with VAT:597,07450 Kč