Cable Assembly Coaxial Mini Fakra to Fakra RG-174 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial Mini Fakra to Fakra RG-174 78.7" (2.0m) 6.6'
AUTOMATE™ Mini-FAKRA Cable Assemblies

095-820-228M200

DigiKey Part Number
115-095-820-228M200-ND
Manufacturer
Manufacturer Product Number
095-820-228M200
Description
AUTOMATE TYPE A MINI-FAKRA DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Fakra RG-174 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
Mini Fakra to Fakra
1st Connector
Fakra Mini Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack (2)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1848,74000 Kč848,74 Kč
10721,44900 Kč7 214,49 Kč
25676,28680 Kč16 907,17 Kč
50644,03380 Kč32 201,69 Kč
100613,32010 Kč61 332,01 Kč
250574,97144 Kč143 742,86 Kč
Manufacturers Standard Package
Unit Price without VAT:848,74000 Kč
Unit Price with VAT:1 026,97540 Kč