Cable Assembly Coaxial Mini Fakra to Mini Fakra 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial Mini Fakra to Mini Fakra 354.3" (9.0m) 29.5'
Amphenol RF AUTOMATE Mini-FAKRA | Datasheet Preview

095-820-182M900

DigiKey Part Number
115-095-820-182M900-ND
Manufacturer
Manufacturer Product Number
095-820-182M900
Description
COAX CBL MINI FAKRA-MINI FAKRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Mini Fakra 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
Mini Fakra to Mini Fakra
1st Connector
Fakra Mini Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Mini Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
354.3" (9.0m) 29.5'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
9 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1001 975,78580 Kč197 578,58 Kč
Unit Price without VAT:1 975,78580 Kč
Unit Price with VAT:2 390,70082 Kč