
095-820-124-05Z | |
|---|---|
DigiKey Part Number | 115-095-820-124-05Z-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-124-05Z |
Description | COAX CBL AMC4 TO FAKRA SMB 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to Fakra SMB 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to Fakra SMB | |
1st Connector | AMC4 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,73000 Kč | 549,73 Kč |
| 10 | 467,22600 Kč | 4 672,26 Kč |
| 25 | 437,97640 Kč | 10 949,41 Kč |
| 50 | 417,07900 Kč | 20 853,95 Kč |
| 100 | 397,18350 Kč | 39 718,35 Kč |
| 250 | 372,34408 Kč | 93 086,02 Kč |
| 500 | 354,59616 Kč | 177 298,08 Kč |
| Unit Price without VAT: | 549,73000 Kč |
|---|---|
| Unit Price with VAT: | 665,17330 Kč |

