
095-725-136M025 | |
|---|---|
DigiKey Part Number | 115-095-725-136M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-136M025 |
Description | SMPM STRAIGHT PLUG TO SMPM STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM RG-178 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,10000 Kč | 789,10 Kč |
| 10 | 670,69700 Kč | 6 706,97 Kč |
| 25 | 628,72200 Kč | 15 718,05 Kč |
| 50 | 598,72860 Kč | 29 936,43 Kč |
| 100 | 570,17760 Kč | 57 017,76 Kč |
| 250 | 534,52424 Kč | 133 631,06 Kč |
| Unit Price without VAT: | 789,10000 Kč |
|---|---|
| Unit Price with VAT: | 954,81100 Kč |

