
095-725-136M010 | |
|---|---|
DigiKey Part Number | 115-095-725-136M010-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-136M010 |
Description | SMPM STRAIGHT PLUG TO SMPM STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,39000 Kč | 761,39 Kč |
| 10 | 647,07400 Kč | 6 470,74 Kč |
| 25 | 606,56520 Kč | 15 164,13 Kč |
| 50 | 577,62560 Kč | 28 881,28 Kč |
| 100 | 550,07830 Kč | 55 007,83 Kč |
| 250 | 515,68232 Kč | 128 920,58 Kč |
| Unit Price without VAT: | 761,39000 Kč |
|---|---|
| Unit Price with VAT: | 921,28190 Kč |

