
095-725-128-004 | |
|---|---|
DigiKey Part Number | 115-095-725-128-004-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-128-004 |
Description | COAX CBL SMPM TO SMPM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM TFlex-405 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,15000 Kč | 1 522,15 Kč |
| 10 | 1 293,89700 Kč | 12 938,97 Kč |
| 25 | 1 212,92840 Kč | 30 323,21 Kč |
| 50 | 1 155,09160 Kč | 57 754,58 Kč |
| 100 | 1 100,03270 Kč | 110 003,27 Kč |
| Unit Price without VAT: | 1 522,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 841,80150 Kč |

