Cable Assembly Coaxial SMPM to SMPM TFlex-405 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-127-003

DigiKey Part Number
115-095-725-127-003-ND
Manufacturer
Manufacturer Product Number
095-725-127-003
Description
COAX CBL SMPM TO SMPM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM TFlex-405 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 459,57000 Kč1 459,57 Kč
101 240,64600 Kč12 406,46 Kč
251 163,02040 Kč29 075,51 Kč
501 107,55640 Kč55 377,82 Kč
1001 054,75890 Kč105 475,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 459,57000 Kč
Unit Price with VAT:1 766,07970 Kč