
095-725-121M020 | |
|---|---|
DigiKey Part Number | 115-095-725-121M020-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-121M020 |
Description | COAX CBL SMP TO SMP 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 7.874" (200.00mm) |
Part Status Active | Cable Type Hand Formable .047 |
Style SMP to SMP | Overall Impedance 50 Ohms |
1st Connector SMP Plug, Right Angle | Frequency - Max 20 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMP Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 953,61160 Kč | 23 840,29 Kč |
| Unit Price without VAT: | 953,61160 Kč |
|---|---|
| Unit Price with VAT: | 1 153,87004 Kč |

