Cable Assembly Coaxial SMP to SMP Hand Formable .086 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-118-018

DigiKey Part Number
115-095-725-118-018-ND
Manufacturer
Manufacturer Product Number
095-725-118-018
Description
COAX CBL SMP TO SMP 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .086 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
Hand Formable .086
Style
SMP to SMP
Overall Impedance
50 Ohms
1st Connector
SMP Plug
Frequency - Max
20 GHz
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMP Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 027,99480 Kč25 699,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 027,99480 Kč
Unit Price with VAT:1 243,87371 Kč
Assembly Component