
095-725-115-060 | |
|---|---|
DigiKey Part Number | 115-095-725-115-060-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-115-060 |
Description | COAX CBL SMPM TO SMPM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,07000 Kč | 1 752,07 Kč |
| 10 | 1 489,34600 Kč | 14 893,46 Kč |
| 25 | 1 396,18240 Kč | 34 904,56 Kč |
| 50 | 1 329,61020 Kč | 66 480,51 Kč |
| 100 | 1 266,22770 Kč | 126 622,77 Kč |
| Unit Price without VAT: | 1 752,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 120,00470 Kč |

