Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-111M025

DigiKey Part Number
ARF2659-ND
Manufacturer
Manufacturer Product Number
095-725-111M025
Description
COAX CBL SMPM TO SMPM 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
0.085" Semi-Rigid Cable
Style
SMPM to SMPM
Overall Impedance
50 Ohms
1st Connector
SMPM Plug
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 75°C
2nd Connector
SMPM Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 548,60000 Kč1 548,60 Kč
101 316,34400 Kč13 163,44 Kč
251 233,99360 Kč30 849,84 Kč
501 175,14880 Kč58 757,44 Kč
1001 119,13250 Kč111 913,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 548,60000 Kč
Unit Price with VAT:1 873,80600 Kč
Alternate Length
COAX CBL SMPM TO SMPM 3"
In-Stock: 18
Unit Price: 1 475,74000 Kč
COAX CBL SMPM TO SMPM 3.9"
In-Stock: 0
Unit Price: 1 272,78120 Kč
COAX CBL SMPM TO SMPM 4"
In-Stock: 0
Unit Price: 1 276,66160 Kč
COAX CBL SMPM TO SMPM 5"
In-Stock: 0
Unit Price: 1 193,20720 Kč
COAX CBL SMPM TO SMPM 6"
In-Stock: 0
Unit Price: 1 508,92000 Kč
Assembly Component