Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-111-360

DigiKey Part Number
095-725-111-360-ND
Manufacturer
Manufacturer Product Number
095-725-111-360
Description
COAX CBL SMPM TO SMPM 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
0.085" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 473,77400 Kč36 844,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 473,77400 Kč
Unit Price with VAT:1 783,26654 Kč
Alternate Length
COAX CBL SMPM TO SMPM 7"
In-Stock: 0
Unit Price: 1 211,83640 Kč
COAX CBL SMPM TO SMPM 8"
In-Stock: 0
Unit Price: 1 219,49680 Kč
COAX CBL SMPM TO SMPM 9"
In-Stock: 0
Unit Price: 1 230,16360 Kč
COAX CBL SMPM TO SMPM 11"
In-Stock: 0
Unit Price: 1 247,91960 Kč
COAX CBL SMPM TO SMPM 18"
In-Stock: 0
Unit Price: 1 312,45880 Kč