Cable Assembly Coaxial SMB to SMB RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-700-38-024

DigiKey Part Number
115-095-700-38-024-ND
Manufacturer
Manufacturer Product Number
095-700-38-024
Description
COAX CBL SMB TO SMB 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1817,24000 Kč817,24 Kč
10694,57200 Kč6 945,72 Kč
25651,09760 Kč16 277,44 Kč
50620,03740 Kč31 001,87 Kč
100590,46800 Kč59 046,80 Kč
250553,55012 Kč138 387,53 Kč
Manufacturers Standard Package
Unit Price without VAT:817,24000 Kč
Unit Price with VAT:988,86040 Kč