
095-700-37-M100 | |
|---|---|
DigiKey Part Number | 115-095-700-37-M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-700-37-M100 |
Description | COAX CBL SMB TO SMB 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,12000 Kč | 607,12 Kč |
| 10 | 515,92600 Kč | 5 159,26 Kč |
| 25 | 483,61480 Kč | 12 090,37 Kč |
| 50 | 460,54500 Kč | 23 027,25 Kč |
| 100 | 438,57590 Kč | 43 857,59 Kč |
| Unit Price without VAT: | 607,12000 Kč |
|---|---|
| Unit Price with VAT: | 734,61520 Kč |


