New at DigiKey
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6819-EE

DigiKey Part Number
115-082-6819-EE-ND
Manufacturer
Manufacturer Product Number
082-6819-EE
Description
N-TYPE STRAIGHT PLUG LMR 600 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-600
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel, Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1978,51000 Kč978,51 Kč
10831,73100 Kč8 317,31 Kč
25779,66400 Kč19 491,60 Kč
50742,47660 Kč37 123,83 Kč
100707,07200 Kč70 707,20 Kč
250662,86656 Kč165 716,64 Kč
Manufacturers Standard Package
Unit Price without VAT:978,51000 Kč
Unit Price with VAT:1 183,99710 Kč