N Type Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6713-705590

DigiKey Part Number
115-082-6713-705590-ND
Manufacturer
Manufacturer Product Number
082-6713-705590
Description
RF CONNECTOR N-TYPE PNL MOUNT PL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 033,73000 Kč1 033,73 Kč
10878,53500 Kč8 785,35 Kč
25823,55840 Kč20 588,96 Kč
50784,28360 Kč39 214,18 Kč
100746,88420 Kč74 688,42 Kč
250700,19344 Kč175 048,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 033,73000 Kč
Unit Price with VAT:1 250,81330 Kč