
082-6713-433358 | |
|---|---|
DigiKey Part Number | 115-082-6713-433358-ND |
Manufacturer | |
Manufacturer Product Number | 082-6713-433358 |
Description | RF CONNECTOR N-TYPE PANEL MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,63000 Kč | 1 073,63 Kč |
| 10 | 912,51000 Kč | 9 125,10 Kč |
| 25 | 855,39960 Kč | 21 384,99 Kč |
| 50 | 814,60060 Kč | 40 730,03 Kč |
| 100 | 775,76270 Kč | 77 576,27 Kč |
| 250 | 727,26572 Kč | 181 816,43 Kč |
| Unit Price without VAT: | 1 073,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,09230 Kč |



