
082-6650 | |
|---|---|
DigiKey Part Number | ARF3099-ND |
Manufacturer | |
Manufacturer Product Number | 082-6650 |
Description | CONN N TYPE FIELD INSTALLABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Field Installable | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Clamp | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,31000 Kč | 709,31 Kč |
| 10 | 602,76900 Kč | 6 027,69 Kč |
| 25 | 565,03920 Kč | 14 125,98 Kč |
| 50 | 538,07800 Kč | 26 903,90 Kč |
| 100 | 512,41840 Kč | 51 241,84 Kč |
| 250 | 480,37544 Kč | 120 093,86 Kč |
| Unit Price without VAT: | 709,31000 Kč |
|---|---|
| Unit Price with VAT: | 858,26510 Kč |


