
082-6557 | |
|---|---|
DigiKey Part Number | 082-6557-ND |
Manufacturer | |
Manufacturer Product Number | 082-6557 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-6557 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1500 V |
Cable Group Belden 9258, LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| 10 | 892,45700 Kč | 8 924,57 Kč |
| 25 | 836,60240 Kč | 20 915,06 Kč |
| 50 | 796,69360 Kč | 39 834,68 Kč |
| 100 | 758,71020 Kč | 75 871,02 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |




