
082-6093-RFX | |
|---|---|
DigiKey Part Number | ARF1712-ND |
Manufacturer | |
Manufacturer Product Number | 082-6093-RFX |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 082-6093-RFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass, Phosphor Bronze | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,62000 Kč | 311,62 Kč |
| 10 | 264,79100 Kč | 2 647,91 Kč |
| 25 | 248,21040 Kč | 6 205,26 Kč |
| 50 | 236,36220 Kč | 11 818,11 Kč |
| 100 | 217,32360 Kč | 21 732,36 Kč |
| 300 | 204,39230 Kč | 61 317,69 Kč |
| 500 | 200,72080 Kč | 100 360,40 Kč |
| 1 000 | 191,36334 Kč | 191 363,34 Kč |
| Unit Price without VAT: | 311,62000 Kč |
|---|---|
| Unit Price with VAT: | 377,06020 Kč |


