
082-5722-RFX | |
|---|---|
DigiKey Part Number | ARFX1860-ND |
Manufacturer | |
Manufacturer Product Number | 082-5722-RFX |
Description | CONN TERMINATOR PLUG N 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 082-5722-RFX Models |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol RF | Body Finish Nickel |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style N Type | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 185,51700 Kč | 1 855,17 Kč |
| 25 | 173,88880 Kč | 4 347,22 Kč |
| 50 | 165,59020 Kč | 8 279,51 Kč |
| 100 | 157,68450 Kč | 15 768,45 Kč |
| 250 | 147,81668 Kč | 36 954,17 Kč |
| 500 | 140,76724 Kč | 70 383,62 Kč |
| 1 000 | 134,05585 Kč | 134 055,85 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |




