
082-504 | |
|---|---|
DigiKey Part Number | ARF2015-ND |
Manufacturer | |
Manufacturer Product Number | 082-504 |
Description | CONN C RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 082-504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 012,66000 Kč | 2 012,66 Kč |
| 10 | 1 710,85400 Kč | 17 108,54 Kč |
| 25 | 1 612,36920 Kč | 40 309,23 Kč |
| 50 | 1 527,36940 Kč | 76 368,47 Kč |
| 100 | 1 459,36100 Kč | 145 936,10 Kč |
| Unit Price without VAT: | 2 012,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 435,31860 Kč |

