
082-4425-1003 | |
|---|---|
DigiKey Part Number | 082-4425-1003-ND |
Manufacturer | |
Manufacturer Product Number | 082-4425-1003 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000042 | Molex | 332 | 900-0731000042-ND | 505,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,52000 Kč | 608,52 Kč |
| 10 | 517,26500 Kč | 5 172,65 Kč |
| 25 | 484,88600 Kč | 12 122,15 Kč |
| 50 | 461,74600 Kč | 23 087,30 Kč |
| 100 | 439,72330 Kč | 43 972,33 Kč |
| 300 | 406,96293 Kč | 122 088,88 Kč |
| 500 | 392,57608 Kč | 196 288,04 Kč |
| Unit Price without VAT: | 608,52000 Kč |
|---|---|
| Unit Price with VAT: | 736,30920 Kč |



