Similar
Similar

082-332 | |
|---|---|
DigiKey Part Number | ARF1163-ND |
Manufacturer | |
Manufacturer Product Number | 082-332 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-332 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 225661-1 | TE Connectivity AMP Connectors | 0 | A1158-ND | 0,00000 Kč | Direct |
| 1-5225661-3 | TE Connectivity AMP Connectors | 0 | A32422-ND | 0,00000 Kč | Similar |
| 138-4418-007 | Cinch Connectivity Solutions Johnson | 0 | J843-ND | 286,50512 Kč | Similar |
| 225092-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A1161-ND | 0,00000 Kč | Similar |
| 51692-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A1159-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 447,17760 Kč | 44 717,76 Kč |
| Unit Price without VAT: | 447,17760 Kč |
|---|---|
| Unit Price with VAT: | 541,08490 Kč |










