N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-209-1006-BC

DigiKey Part Number
115-082-209-1006-BC-ND
Manufacturer
Manufacturer Product Number
082-209-1006-BC
Description
N-TYPE STRAIGHT CLAMP JACK TIMES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 9913
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Black Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1699,44000 Kč699,44 Kč
10594,43200 Kč5 944,32 Kč
25557,21960 Kč13 930,49 Kč
50530,64040 Kč26 532,02 Kč
100505,32950 Kč50 532,95 Kč
250473,73336 Kč118 433,34 Kč
Manufacturers Standard Package
Unit Price without VAT:699,44000 Kč
Unit Price with VAT:846,32240 Kč