
034-5071 | |
|---|---|
DigiKey Part Number | 115-034-5071-ND |
Manufacturer | |
Manufacturer Product Number | 034-5071 |
Description | RF CONNECTOR HD-BNC RIGHT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, M17/119-RG174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,66000 Kč | 333,66 Kč |
| 10 | 283,59900 Kč | 2 835,99 Kč |
| 25 | 265,83480 Kč | 6 645,87 Kč |
| 50 | 253,14340 Kč | 12 657,17 Kč |
| 100 | 241,06330 Kč | 24 106,33 Kč |
| 250 | 225,98216 Kč | 56 495,54 Kč |
| 500 | 215,20808 Kč | 107 604,04 Kč |
| 1 000 | 204,94993 Kč | 204 949,93 Kč |
| Unit Price without VAT: | 333,66000 Kč |
|---|---|
| Unit Price with VAT: | 403,72860 Kč |


