



034-5017 | |
|---|---|
DigiKey Part Number | ARF2873-ND |
Manufacturer | |
Manufacturer Product Number | 034-5017 |
Description | CONN HDBNC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-5017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,30000 Kč | 309,30 Kč |
| 10 | 262,89500 Kč | 2 628,95 Kč |
| 25 | 246,42400 Kč | 6 160,60 Kč |
| 50 | 234,65680 Kč | 11 732,84 Kč |
| 100 | 223,46070 Kč | 22 346,07 Kč |
| 300 | 206,80580 Kč | 62 041,74 Kč |
| 500 | 199,49318 Kč | 99 746,59 Kč |
| 1 000 | 189,98465 Kč | 189 984,65 Kč |
| Unit Price without VAT: | 309,30000 Kč |
|---|---|
| Unit Price with VAT: | 374,25300 Kč |


