BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

034-1139-12G

DigiKey Part Number
115-034-1139-12G-ND
Manufacturer
Manufacturer Product Number
034-1139-12G
Description
RF CONNECTOR HD-BNC STRAIGHT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
18 GHz
Number of Ports
1
Features
Isolated
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
10227,68100 Kč2 276,81 Kč
25213,41520 Kč5 335,38 Kč
50203,22700 Kč10 161,35 Kč
100193,53020 Kč19 353,02 Kč
250181,42020 Kč45 355,05 Kč
500172,77028 Kč86 385,14 Kč
1 000164,53319 Kč164 533,19 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč