


034-1135-12G | |
|---|---|
DigiKey Part Number | ARF3426-ND |
Manufacturer | |
Manufacturer Product Number | 034-1135-12G |
Description | HD-BNC DUAL PORT, RIGHT ANGLE PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-1135-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 2 | |
Features | Board Guide | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass, Zinc Alloy | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,51000 Kč | 410,51 Kč |
| 10 | 348,96600 Kč | 3 489,66 Kč |
| 25 | 327,09840 Kč | 8 177,46 Kč |
| 50 | 311,49280 Kč | 15 574,64 Kč |
| 100 | 296,62820 Kč | 29 662,82 Kč |
| 250 | 278,07400 Kč | 69 518,50 Kč |
| 500 | 264,81838 Kč | 132 409,19 Kč |
| Unit Price without VAT: | 410,51000 Kč |
|---|---|
| Unit Price with VAT: | 496,71710 Kč |

