Parametric Equivalent



034-1126-12G | |
|---|---|
DigiKey Part Number | ARF3199-ND |
Manufacturer | |
Manufacturer Product Number | 034-1126-12G |
Description | HD-BNC STRAIGHT PCB JACK, SURFAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-1126-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,16000 Kč | 323,16 Kč |
| 10 | 274,63300 Kč | 2 746,33 Kč |
| 25 | 257,43560 Kč | 6 435,89 Kč |
| 50 | 245,14740 Kč | 12 257,37 Kč |
| 100 | 233,45160 Kč | 23 345,16 Kč |
| 250 | 218,84536 Kč | 54 711,34 Kč |
| 500 | 208,41060 Kč | 104 205,30 Kč |
| 1 000 | 198,47751 Kč | 198 477,51 Kč |
| Unit Price without VAT: | 323,16000 Kč |
|---|---|
| Unit Price with VAT: | 391,02360 Kč |


