


034-1111-12G | |
|---|---|
DigiKey Part Number | ARF3343-ND |
Manufacturer | |
Manufacturer Product Number | 034-1111-12G |
Description | COAX ADAPT BNC HD TO BNC HD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Plug, Male Pin To BNC HD Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 034-1111-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC HD Plug, Male Pin | |
Convert To (Adapter End) | BNC HD Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper, Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,24000 Kč | 939,24 Kč |
| 10 | 798,38600 Kč | 7 983,86 Kč |
| 25 | 748,41920 Kč | 18 710,48 Kč |
| 50 | 712,72260 Kč | 35 636,13 Kč |
| 100 | 678,73520 Kč | 67 873,52 Kč |
| 250 | 636,30072 Kč | 159 075,18 Kč |
| Unit Price without VAT: | 939,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,48040 Kč |


