BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

034-1028H-12G

DigiKey Part Number
ARF3113-ND
Manufacturer
Manufacturer Product Number
034-1028H-12G
Description
CONN HD-BNC JACK 12G 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
034-1028H-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,10000 Kč326,10 Kč
10277,04800 Kč2 770,48 Kč
25259,70320 Kč6 492,58 Kč
50247,30180 Kč12 365,09 Kč
100235,50310 Kč23 550,31 Kč
300217,94943 Kč65 384,83 Kč
500210,24332 Kč105 121,66 Kč
1 000200,22223 Kč200 222,23 Kč
Manufacturers Standard Package
Unit Price without VAT:326,10000 Kč
Unit Price with VAT:394,58100 Kč