
034-1027 | |
|---|---|
DigiKey Part Number | ARF1752-ND |
Manufacturer | |
Manufacturer Product Number | 034-1027 |
Description | CONN HDBNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group Belden 1695A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 282,21300 Kč | 2 822,13 Kč |
| 25 | 264,54120 Kč | 6 613,53 Kč |
| 50 | 251,91300 Kč | 12 595,65 Kč |
| 100 | 239,89380 Kč | 23 989,38 Kč |
| 300 | 222,01467 Kč | 66 604,40 Kč |
| 500 | 214,16364 Kč | 107 081,82 Kč |
| 1 000 | 203,95567 Kč | 203 955,67 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |


