
031-70573-12G | |
|---|---|
DigiKey Part Number | 115-031-70573-12G-ND |
Manufacturer | |
Manufacturer Product Number | 031-70573-12G |
Description | RF CONNECTOR BNC STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 4505P | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,03000 Kč | 213,03 Kč |
| 10 | 176,44100 Kč | 1 764,41 Kč |
| 25 | 160,02200 Kč | 4 000,55 Kč |
| 50 | 154,16180 Kč | 7 708,09 Kč |
| 100 | 139,14050 Kč | 13 914,05 Kč |
| 250 | 135,37760 Kč | 33 844,40 Kč |
| 500 | 134,59034 Kč | 67 295,17 Kč |
| 1 000 | 132,61500 Kč | 132 615,00 Kč |
| Unit Price without VAT: | 213,03000 Kč |
|---|---|
| Unit Price with VAT: | 257,76630 Kč |


