BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70568-12G

DigiKey Part Number
115-031-70568-12G-ND
Manufacturer
Manufacturer Product Number
031-70568-12G
Description
BNC STRAIGHT CRIMP JACK FOR BELD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
Belden 1794A, 4794R
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,24000 Kč312,24 Kč
10265,31000 Kč2 653,10 Kč
25248,69200 Kč6 217,30 Kč
50236,82380 Kč11 841,19 Kč
100225,52270 Kč22 552,27 Kč
250211,41208 Kč52 853,02 Kč
500201,33176 Kč100 665,88 Kč
1 000191,73610 Kč191 736,10 Kč
Manufacturers Standard Package
Unit Price without VAT:312,24000 Kč
Unit Price with VAT:377,81040 Kč