



031-70565-12G | |
|---|---|
DigiKey Part Number | 115-031-70565-12G-ND |
Manufacturer | |
Manufacturer Product Number | 031-70565-12G |
Description | BNC STRAIGHT CRIMP JACK FOR BELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | Belden 1694A, 4694R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 243,07300 Kč | 2 430,73 Kč |
| 25 | 227,85360 Kč | 5 696,34 Kč |
| 50 | 216,97240 Kč | 10 848,62 Kč |
| 100 | 206,61820 Kč | 20 661,82 Kč |
| 250 | 193,69144 Kč | 48 422,86 Kč |
| 500 | 184,45526 Kč | 92 227,63 Kč |
| 1 000 | 175,66339 Kč | 175 663,39 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |

